
ECS-200-20-30B-AGL-TR | |
---|---|
DigiKey Part Number | XC2694TR-ND - Tape & Reel (TR) XC2694CT-ND - Cut Tape (CT) XC2694DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-30B-AGL-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 20pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-30B-AGL-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.40000 | $6.40 |
10 | $5.53400 | $55.34 |
25 | $5.23200 | $130.80 |
50 | $5.01700 | $250.85 |
100 | $4.80920 | $480.92 |
250 | $4.54760 | $1,136.90 |
500 | $4.35954 | $2,179.77 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $4.12660 | $4,126.60 |
2,000 | $3.72952 | $7,459.04 |
3,000 | $3.59152 | $10,774.56 |
5,000 | $3.45230 | $17,261.50 |
7,000 | $3.44273 | $24,099.11 |
10,000 | $3.43332 | $34,333.20 |
12,000 | $3.42879 | $41,145.48 |