


ECS-200-20-23A-EN-TR | |
---|---|
DigiKey Part Number | XC988TR-ND - Tape & Reel (TR) XC988CT-ND - Cut Tape (CT) XC988DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-20-23A-EN-TR |
Description | CRYSTAL 20.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±30ppm Crystal 20pF 30 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-20-23A-EN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 30 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $9.20000 | $9.20 |
10 | $7.95600 | $79.56 |
25 | $7.52800 | $188.20 |
50 | $7.21580 | $360.79 |
100 | $6.91780 | $691.78 |
250 | $6.54188 | $1,635.47 |
500 | $6.27124 | $3,135.62 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.01193 | $6,011.93 |
2,000 | $5.76355 | $11,527.10 |
3,000 | $5.62303 | $16,869.09 |
5,000 | $5.45105 | $27,255.25 |
7,000 | $5.34068 | $37,384.76 |
10,000 | $5.27184 | $52,718.40 |