ECS-3x9 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-200-18-9X

DigiKey Part Number
XC1386-ND
Manufacturer
Manufacturer Product Number
ECS-200-18-9X
Description
CRYSTAL 20.0000MHZ 18PF TH
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
20 MHz ±50ppm Crystal 18pF 50 Ohms Cylindrical Can, Radial
Datasheet
 Datasheet
EDA/CAD Models
ECS-200-18-9X Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
20 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±50ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.126" Dia x 0.354" L (3.20mm x 9.00mm)
Height - Seated (Max)
0.354" (9.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,669
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$7.16000$7.16
10$6.24800$62.48
25$5.91040$147.76
50$5.66520$283.26
100$5.43070$543.07
250$5.13512$1,283.78
500$4.92274$2,461.37
1,000$4.71916$4,719.16
2,500$4.46306$11,157.65
Manufacturers Standard Package