
ECS-200-18-30B-AGN-TR | |
---|---|
DigiKey Part Number | XC2693TR-ND - Tape & Reel (TR) XC2693CT-ND - Cut Tape (CT) XC2693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-18-30B-AGN-TR |
Description | CRYSTAL 20.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 18pF 40 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-200-18-30B-AGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (5x3.2) | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.93000 | $4.93 |
10 | $4.31900 | $43.19 |
25 | $4.08240 | $102.06 |
50 | $3.91340 | $195.67 |
100 | $3.75160 | $375.16 |
250 | $3.54780 | $886.95 |
500 | $3.40100 | $1,700.50 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.26026 | $3,260.26 |
2,000 | $3.12544 | $6,250.88 |
3,000 | $3.04918 | $9,147.54 |
5,000 | $2.95580 | $14,779.00 |
7,000 | $2.89587 | $20,271.09 |
10,000 | $2.83369 | $28,336.90 |
12,000 | $2.80243 | $33,629.16 |
24,000 | $2.68677 | $64,482.48 |
25,000 | $2.68012 | $67,003.00 |