
ECS-200-10-37QZ-AES-TR | |
---|---|
DigiKey Part Number | 50-ECS-200-10-37QZ-AES-TR-ND - Tape & Reel (TR) 50-ECS-200-10-37QZ-AES-TRCT-ND - Cut Tape (CT) 50-ECS-200-10-37QZ-AES-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-200-10-37QZ-AES-TR |
Description | CRYSTAL 20.000 MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 20 MHz ±25ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 20 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.60000 | $5.60 |
10 | $4.86500 | $48.65 |
25 | $4.60320 | $115.08 |
50 | $4.41400 | $220.70 |
100 | $4.23120 | $423.12 |
250 | $4.00108 | $1,000.27 |
500 | $3.83562 | $1,917.81 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.67295 | $3,672.95 |
2,000 | $3.32005 | $6,640.10 |
3,000 | $3.24261 | $9,727.83 |
5,000 | $3.16374 | $15,818.70 |
7,000 | $3.12513 | $21,875.91 |
10,000 | $3.08679 | $30,867.90 |
12,000 | $3.08264 | $36,991.68 |
24,000 | $3.03032 | $72,727.68 |
25,000 | $3.02281 | $75,570.25 |