CSM-3X Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-196.6-20-3X-TR

DigiKey Part Number
XC1778TR-ND - Tape & Reel (TR)
XC1778CT-ND - Cut Tape (CT)
XC1778DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-196.6-20-3X-TR
Description
CRYSTAL 19.6608MHZ 20PF SMD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
19.6608 MHz ±30ppm Crystal 20pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-196.6-20-3X-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.6608 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.276" L x 0.161" W (7.00mm x 4.10mm)
Height - Seated (Max)
0.091" (2.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,684
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.72000$2.72
10$2.36300$23.63
25$2.23920$55.98
50$2.14520$107.26
100$2.05640$205.64
250$1.94504$486.26
500$1.86454$932.27
1,000$1.78733$1,787.33
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.67154$5,014.62
6,000$1.58506$9,510.36
9,000$1.45147$13,063.23
15,000$1.44511$21,676.65
21,000$1.44129$30,267.09
30,000$1.43753$43,125.90
36,000$1.43572$51,685.92
Manufacturers Standard Package