19.6608 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-196.6-18-33-JGN-TR

DigiKey Part Number
50-ECS-196.6-18-33-JGN-TR-ND - Tape & Reel (TR)
50-ECS-196.6-18-33-JGN-TRCT-ND - Cut Tape (CT)
50-ECS-196.6-18-33-JGN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-196.6-18-33-JGN-TR
Description
CRYSTAL 19.6608MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.6608 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-196.6-18-33-JGN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.6608 MHz
Frequency Stability
±30ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
80 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 144
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.86000$3.86
10$3.33000$33.30
25$3.14720$78.68
50$3.01720$150.86
100$2.89150$289.15
250$2.73480$683.70
500$2.62150$1,310.75
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.72329$2,723.29
2,000$2.61066$5,221.32
3,000$2.54697$7,640.91
5,000$2.46893$12,344.65
7,000$2.41886$16,932.02
10,000$2.36690$23,669.00
Manufacturers Standard Package