
ECS-196.6-18-33-JGN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-196.6-18-33-JGN-TR-ND - Tape & Reel (TR) 50-ECS-196.6-18-33-JGN-TRCT-ND - Cut Tape (CT) 50-ECS-196.6-18-33-JGN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-196.6-18-33-JGN-TR |
Description | CRYSTAL 19.6608MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.6608 MHz ±20ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-196.6-18-33-JGN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 19.6608 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.86000 | $3.86 |
| 10 | $3.33000 | $33.30 |
| 25 | $3.14720 | $78.68 |
| 50 | $3.01720 | $150.86 |
| 100 | $2.89150 | $289.15 |
| 250 | $2.73480 | $683.70 |
| 500 | $2.62150 | $1,310.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.72329 | $2,723.29 |
| 2,000 | $2.61066 | $5,221.32 |
| 3,000 | $2.54697 | $7,640.91 |
| 5,000 | $2.46893 | $12,344.65 |
| 7,000 | $2.41886 | $16,932.02 |
| 10,000 | $2.36690 | $23,669.00 |

