
ECS-192-8-33-JGN-TR | |
|---|---|
DigiKey Part Number | XC2632TR-ND - Tape & Reel (TR) XC2632CT-ND - Cut Tape (CT) XC2632DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-192-8-33-JGN-TR |
Description | CRYSTAL 19.2000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±20ppm Crystal 8pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-192-8-33-JGN-TR Models |
Category | Load Capacitance 8pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 19.2 MHz | Supplier Device Package 4-SMD (3.2x2.5) |
Frequency Stability ±30ppm | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ECS-192-10-36-JGN-TR | ECS Inc. | 1,000 | XC2112CT-ND | $4.93000 | Similar |
| ABM10-19.200MHZ-D30-T3 | Abracon LLC | 61,405 | 535-10927-1-ND | $9.29000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.60900 | $36.09 |
| 25 | $3.41040 | $85.26 |
| 50 | $3.26880 | $163.44 |
| 100 | $3.13400 | $313.40 |
| 250 | $2.96336 | $740.84 |
| 500 | $2.84086 | $1,420.43 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.72329 | $2,723.29 |
| 2,000 | $2.61066 | $5,221.32 |
| 3,000 | $2.54697 | $7,640.91 |
| 5,000 | $2.46893 | $12,344.65 |
| 7,000 | $2.41886 | $16,932.02 |
| 10,000 | $2.36690 | $23,669.00 |

