
ECS-192-7-37TC-CZY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-192-7-37TC-CZY-TR-ND - Tape & Reel (TR) 50-ECS-192-7-37TC-CZY-CT-ND - Cut Tape (CT) 50-ECS-192-7-37TC-CZY-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-192-7-37TC-CZY-TR |
Description | CRYSTAL 19.200MHZ 7PF WTHERM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal (w/Thermistor) | |
Frequency | 19.2 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.05x1.65) | |
Size / Dimension | 0.081" L x 0.065" W (2.05mm x 1.65mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.74000 | $6.74 |
| 10 | $5.87000 | $58.70 |
| 25 | $5.54800 | $138.70 |
| 50 | $5.31940 | $265.97 |
| 100 | $5.09900 | $509.90 |
| 250 | $4.82208 | $1,205.52 |
| 500 | $4.62262 | $2,311.31 |
| 1,000 | $4.43147 | $4,431.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $4.14468 | $12,434.04 |
| 6,000 | $3.97349 | $23,840.94 |
| 9,000 | $3.87671 | $34,890.39 |
| 15,000 | $3.75818 | $56,372.70 |
| 21,000 | $3.68215 | $77,325.15 |

