ECX-1637Q
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-192-7-37-CWN-TR

DigiKey Part Number
XC2455TR-ND - Tape & Reel (TR)
XC2455CT-ND - Cut Tape (CT)
XC2455DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-192-7-37-CWN-TR
Description
CRYSTAL 19.2000MHZ 7PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
19.2 MHz ±10ppm Crystal 7pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-192-7-37-CWN-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
19.2 MHz
Frequency Stability
±15ppm
Frequency Tolerance
±10ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (2x1.6)
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Height - Seated (Max)
0.022" (0.55mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,970
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.76000$4.76
10$4.11400$41.14
25$3.89200$97.30
50$3.73100$186.55
100$3.57670$357.67
250$3.38260$845.65
500$3.24252$1,621.26
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.10836$3,108.36
2,000$2.74794$5,495.88
3,000$2.59147$7,774.41
5,000$2.43446$12,172.30
7,000$2.40178$16,812.46
10,000$2.36933$23,693.30
12,000$2.36595$28,391.40
Manufacturers Standard Package