
ECS-192-7-36TC-CZY-TR | |
|---|---|
DigiKey Part Number | 50-ECS-192-7-36TC-CZY-TR-ND - Tape & Reel (TR) 50-ECS-192-7-36TC-CZY-CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ECS-192-7-36TC-CZY-TR |
Description | CRYSTAL 19.200MHZ 7PF WTHERM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 19.2 MHz ±10ppm Crystal 7pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | MHz Crystal (w/Thermistor) | |
Frequency | 19.2 MHz | |
Frequency Stability | ±12ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.55x2.05) | |
Size / Dimension | 0.100" L x 0.081" W (2.55mm x 2.05mm) | |
Height - Seated (Max) | 0.039" (1.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.44634 | $10,339.02 |

