
ECS-184-20-4DN | |
---|---|
DigiKey Part Number | X193-ND |
Manufacturer | |
Manufacturer Product Number | ECS-184-20-4DN |
Description | CRYSTAL 18.4320MHZ 20PF TH |
Customer Reference | |
Detailed Description | 18.432 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-20-4DN Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.98400 | $49.84 |
25 | $4.71000 | $117.75 |
50 | $4.51600 | $225.80 |
200 | $4.14985 | $829.97 |
400 | $3.97803 | $1,591.21 |
600 | $3.88093 | $2,328.56 |
1,000 | $3.76195 | $3,761.95 |
2,600 | $3.54927 | $9,228.10 |