
ECS-184-18-33-AEN-TR | |
---|---|
DigiKey Part Number | XC2448TR-ND - Tape & Reel (TR) XC2448CT-ND - Cut Tape (CT) XC2448DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-184-18-33-AEN-TR |
Description | CRYSTAL 18.4320MHZ 18PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 18.432 MHz ±25ppm Crystal 18pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-184-18-33-AEN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 18.432 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $3.61400 | $36.14 |
25 | $3.41480 | $85.37 |
50 | $3.27300 | $163.65 |
100 | $3.13800 | $313.80 |
250 | $2.96716 | $741.79 |
500 | $2.84448 | $1,422.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.66519 | $2,665.19 |
2,000 | $2.42914 | $4,858.28 |
3,000 | $2.34165 | $7,024.95 |
5,000 | $2.25330 | $11,266.50 |
7,000 | $2.22097 | $15,546.79 |
10,000 | $2.18886 | $21,888.60 |
12,000 | $2.18568 | $26,228.16 |