16.384 MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-163.84-10-33-AGM-TR

DigiKey Part Number
XC2444TR-ND - Tape & Reel (TR)
XC2444CT-ND - Cut Tape (CT)
XC2444DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-163.84-10-33-AGM-TR
Description
CRYSTAL 16.3840MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16.384 MHz ±25ppm Crystal 10pF 80 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-163.84-10-33-AGM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
80 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16.384 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±30ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±25ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 987
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.60900$36.09
25$3.41040$85.26
50$3.26880$163.44
100$3.13400$313.40
250$2.96336$740.84
500$2.84086$1,420.43
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.72329$2,723.29
2,000$2.61066$5,221.32
3,000$2.54697$7,640.91
5,000$2.46893$12,344.65
7,000$2.41886$16,932.02
10,000$2.36690$23,669.00
Manufacturers Standard Package