
ECS-163-18-5PXEN-TR | |
---|---|
DigiKey Part Number | XC1698TR-ND - Tape & Reel (TR) XC1698CT-ND - Cut Tape (CT) XC1698DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-163-18-5PXEN-TR |
Description | CRYSTAL 16.3840MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16.384 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-163-18-5PXEN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.384 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.02000 | $5.02 |
10 | $4.37900 | $43.79 |
25 | $4.14240 | $103.56 |
50 | $3.97120 | $198.56 |
100 | $3.80730 | $380.73 |
250 | $3.60068 | $900.17 |
500 | $3.45152 | $1,725.76 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.30877 | $3,308.77 |
2,000 | $2.93483 | $5,869.66 |
3,000 | $2.71769 | $8,153.07 |
5,000 | $2.50027 | $12,501.35 |
7,000 | $2.40792 | $16,855.44 |
10,000 | $2.36670 | $23,667.00 |