
ECS-162.57-20-33-TR | |
---|---|
DigiKey Part Number | XC1809TR-ND - Tape & Reel (TR) XC1809CT-ND - Cut Tape (CT) XC1809DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-162.57-20-33-TR |
Description | CRYSTAL 16.2570MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16.257 MHz ±50ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-162.57-20-33-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16.257 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±50ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.40000 | $8.40 |
10 | $7.31800 | $73.18 |
25 | $6.92480 | $173.12 |
50 | $6.63820 | $331.91 |
100 | $6.36330 | $636.33 |
250 | $6.01760 | $1,504.40 |
500 | $5.76882 | $2,884.41 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.53026 | $5,530.26 |
2,000 | $5.30166 | $10,603.32 |
3,000 | $5.17247 | $15,517.41 |
5,000 | $5.01421 | $25,071.05 |
7,000 | $4.91266 | $34,388.62 |
10,000 | $4.80732 | $48,073.20 |
12,000 | $4.75436 | $57,052.32 |