
ECS-160-S-5PX-TR | |
|---|---|
DigiKey Part Number | XC1251TR-ND - Tape & Reel (TR) XC1251CT-ND - Cut Tape (CT) XC1251DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-S-5PX-TR |
Description | CRYSTAL 16.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal Series 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-S-5PX-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.55000 | $2.55 |
| 10 | $2.18700 | $21.87 |
| 25 | $2.06520 | $51.63 |
| 50 | $1.97980 | $98.99 |
| 100 | $1.89830 | $189.83 |
| 250 | $1.79492 | $448.73 |
| 500 | $1.72076 | $860.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $1.64948 | $1,649.48 |
| 2,000 | $1.58124 | $3,162.48 |
| 3,000 | $1.54265 | $4,627.95 |
| 5,000 | $1.49536 | $7,476.80 |
| 7,000 | $1.46501 | $10,255.07 |
| 10,000 | $1.43352 | $14,335.20 |

