16 MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-S-5P-TR

DigiKey Part Number
XC577TR-ND - Tape & Reel (TR)
XC577CT-ND - Cut Tape (CT)
XC577DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-S-5P-TR
Description
CRYSTAL 16.0000MHZ SERIES SMD
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal Series 40 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-S-5P-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
Series
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 909
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.84000$5.84
10$5.04800$50.48
25$4.77160$119.29
50$4.57440$228.72
100$4.38450$438.45
250$4.14660$1,036.65
500$3.97494$1,987.47
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$3.81050$3,810.50
2,000$3.65298$7,305.96
3,000$3.56388$10,691.64
5,000$3.45476$17,273.80
7,000$3.38473$23,693.11
10,000$3.31208$33,120.80
Manufacturers Standard Package