
ECS-160-S-5P-TR | |
|---|---|
DigiKey Part Number | XC577TR-ND - Tape & Reel (TR) XC577CT-ND - Cut Tape (CT) XC577DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-S-5P-TR |
Description | CRYSTAL 16.0000MHZ SERIES SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal Series 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-S-5P-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $5.04800 | $50.48 |
| 25 | $4.77160 | $119.29 |
| 50 | $4.57440 | $228.72 |
| 100 | $4.38450 | $438.45 |
| 250 | $4.14660 | $1,036.65 |
| 500 | $3.97494 | $1,987.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.81050 | $3,810.50 |
| 2,000 | $3.65298 | $7,305.96 |
| 3,000 | $3.56388 | $10,691.64 |
| 5,000 | $3.45476 | $17,273.80 |
| 7,000 | $3.38473 | $23,693.11 |
| 10,000 | $3.31208 | $33,120.80 |

