
ECS-160-S-23A-EN-TR | |
|---|---|
DigiKey Part Number | XC983TR-ND - Tape & Reel (TR) XC983CT-ND - Cut Tape (CT) XC983DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-S-23A-EN-TR |
Description | CRYSTAL 16.0000MHZ SERIES SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal Series 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-S-23A-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | Series | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.62000 | $9.62 |
| 10 | $8.36900 | $83.69 |
| 25 | $7.91560 | $197.89 |
| 50 | $7.58840 | $379.42 |
| 100 | $7.27440 | $727.44 |
| 250 | $6.87876 | $1,719.69 |
| 500 | $6.59430 | $3,297.15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $6.58838 | $6,588.38 |
| 2,000 | $6.31613 | $12,632.26 |
| 3,000 | $6.16223 | $18,486.69 |
| 5,000 | $5.97377 | $29,868.85 |
| 7,000 | $5.85284 | $40,969.88 |
| 10,000 | $5.72743 | $57,274.30 |








