
ECS-160-20-36-AEL-TR | |
---|---|
DigiKey Part Number | XC3007TR-ND - Tape & Reel (TR) XC3007CT-ND - Cut Tape (CT) XC3007DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-36-AEL-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 20pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-36-AEL-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±25ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.52000 | $4.52 |
10 | $3.94100 | $39.41 |
25 | $3.73120 | $93.28 |
50 | $3.57680 | $178.84 |
100 | $3.42890 | $342.89 |
250 | $3.24236 | $810.59 |
500 | $3.10820 | $1,554.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.71004 | $2,710.04 |
2,000 | $2.44007 | $4,880.14 |
3,000 | $2.28876 | $6,866.28 |
5,000 | $2.13706 | $10,685.30 |
7,000 | $2.10407 | $14,728.49 |