
ECS-160-20-5PXDU-TR | |
|---|---|
DigiKey Part Number | XC1535TR-ND - Tape & Reel (TR) XC1535CT-ND - Cut Tape (CT) XC1535DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-5PXDU-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-5PXDU-TR Models |
Category | Load Capacitance 20pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.449" L x 0.189" W (11.40mm x 4.80mm) |
Frequency Stability ±100ppm | Height - Seated (Max) 0.169" (4.30mm) |
Frequency Tolerance ±30ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.42000 | $34.20 |
| 25 | $3.23280 | $80.82 |
| 50 | $3.09780 | $154.89 |
| 100 | $2.97040 | $297.04 |
| 250 | $2.80880 | $702.20 |
| 500 | $2.69254 | $1,346.27 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $2.58122 | $2,581.22 |
| 2,000 | $2.47443 | $4,948.86 |
| 3,000 | $2.41402 | $7,242.06 |
| 5,000 | $2.34007 | $11,700.35 |
| 7,000 | $2.29260 | $16,048.20 |
| 10,000 | $2.24336 | $22,433.60 |


