
ECS-160-20-5PDN-TR | |
|---|---|
DigiKey Part Number | XC738TR-ND - Tape & Reel (TR) XC738CT-ND - Cut Tape (CT) XC738DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-20-5PDN-TR |
Description | CRYSTAL 16.0000MHZ 20PF SMD |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-20-5PDN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±100ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.06000 | $8.06 |
| 10 | $6.99600 | $69.96 |
| 25 | $6.61680 | $165.42 |
| 50 | $6.34200 | $317.10 |
| 100 | $6.07900 | $607.90 |
| 250 | $5.74880 | $1,437.20 |
| 500 | $5.51104 | $2,755.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.28314 | $5,283.14 |
| 2,000 | $5.06478 | $10,129.56 |
| 3,000 | $4.94129 | $14,823.87 |
| 5,000 | $4.79008 | $23,950.40 |
| 7,000 | $4.69309 | $32,851.63 |
| 10,000 | $4.59244 | $45,924.40 |

