16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US - 4 Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-20-28AX-TR

DigiKey Part Number
XC1322TR-ND - Tape & Reel (TR)
XC1322CT-ND - Cut Tape (CT)
XC1322DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-20-28AX-TR
Description
CRYSTAL 16.0000MHZ 20PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
16 MHz ±30ppm Crystal 20pF 40 Ohms HC-49/US - 4 Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-20-28AX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.492" L x 0.191" W (12.50mm x 4.85mm)
Height - Seated (Max)
0.197" (5.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 575
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$9.13000$9.13
10$7.94200$79.42
25$7.51120$187.78
50$7.20200$360.10
100$6.90360$690.36
250$6.52820$1,632.05
500$6.25820$3,129.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.99948$5,999.48
2,000$5.75160$11,503.20
3,000$5.61142$16,834.26
5,000$5.43974$27,198.70
7,000$5.32965$37,307.55
10,000$5.21536$52,153.60
Manufacturers Standard Package