
ECS-160-18-5PXEN-TR | |
---|---|
DigiKey Part Number | XC1695TR-ND - Tape & Reel (TR) XC1695CT-ND - Cut Tape (CT) XC1695DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-5PXEN-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-5PXEN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.60000 | $4.60 |
10 | $3.99900 | $39.99 |
25 | $3.78040 | $94.51 |
50 | $3.62260 | $181.13 |
100 | $3.47330 | $347.33 |
250 | $3.28440 | $821.10 |
500 | $3.14860 | $1,574.30 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.01828 | $3,018.28 |
2,000 | $2.70516 | $5,410.32 |
3,000 | $2.55313 | $7,659.39 |
5,000 | $2.40049 | $12,002.45 |
7,000 | $2.35093 | $16,456.51 |
10,000 | $2.30168 | $23,016.80 |
12,000 | $2.29839 | $27,580.68 |