
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | ||
Size / Dimension | 0.447" L x 0.183" W (11.35mm x 4.65mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.80000 | $2.80 |
| 10 | $2.45800 | $24.58 |
| 25 | $2.32160 | $58.04 |
| 50 | $2.22480 | $111.24 |
| 200 | $2.04510 | $409.02 |
| 400 | $1.96043 | $784.17 |
| 600 | $1.91245 | $1,147.47 |
| 1,000 | $1.85387 | $1,853.87 |
| 2,600 | $1.74893 | $4,547.22 |










