
ECS-160-18-30B-JEM-TR | |
|---|---|
DigiKey Part Number | XC2732TR-ND - Tape & Reel (TR) XC2732CT-ND - Cut Tape (CT) XC2732DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-30B-JEM-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 50 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-30B-JEM-TR Models |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 50 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Supplier Device Package 4-SMD (5x3.2) |
Frequency Stability ±50ppm | Size / Dimension 0.197" L x 0.126" W (5.00mm x 3.20mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.033" (0.85mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 10 | $4.84200 | $48.42 |
| 25 | $4.57760 | $114.44 |
| 50 | $4.38700 | $219.35 |
| 100 | $4.20610 | $420.61 |
| 250 | $3.97756 | $994.39 |
| 500 | $3.81296 | $1,906.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.65528 | $3,655.28 |
| 2,000 | $3.50413 | $7,008.26 |
| 3,000 | $3.41864 | $10,255.92 |
| 5,000 | $3.31396 | $16,569.80 |
| 7,000 | $3.24678 | $22,727.46 |
| 10,000 | $3.17708 | $31,770.80 |

