
ECS-160-18-28AX-AEN-TR | |
|---|---|
DigiKey Part Number | 50-ECS-160-18-28AX-AEN-TR-ND - Tape & Reel (TR) 50-ECS-160-18-28AX-AEN-TRCT-ND - Cut Tape (CT) 50-ECS-160-18-28AX-AEN-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-28AX-AEN-TR |
Description | CRYSTAL 16 MHZ 18PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±25ppm Crystal 18pF 40 Ohms HC-49/US - 4 Lead |
Datasheet | Datasheet |
Category | Load Capacitance 18pF |
Mfr | ESR (Equivalent Series Resistance) 40 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 16 MHz | Size / Dimension 0.492" L x 0.191" W (12.50mm x 4.85mm) |
Frequency Stability ±50ppm | Height - Seated (Max) 0.197" (5.00mm) |
Frequency Tolerance ±25ppm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.13000 | $9.13 |
| 10 | $7.94200 | $79.42 |
| 25 | $7.51120 | $187.78 |
| 50 | $7.20200 | $360.10 |
| 100 | $6.90360 | $690.36 |
| 250 | $6.52820 | $1,632.05 |
| 500 | $6.25820 | $3,129.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $5.99948 | $5,999.48 |
| 2,000 | $5.75160 | $11,503.20 |
| 3,000 | $5.61142 | $16,834.26 |
| 5,000 | $5.43974 | $27,198.70 |
| 7,000 | $5.32965 | $37,307.55 |
| 10,000 | $5.21536 | $52,153.60 |

