
ECS-160-18-23A-JGN-TR | |
---|---|
DigiKey Part Number | XC2094TR-ND - Tape & Reel (TR) XC2094CT-ND - Cut Tape (CT) XC2094DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-18-23A-JGN-TR |
Description | CRYSTAL 16.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±20ppm Crystal 18pF 60 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-18-23A-JGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $8.89000 | $8.89 |
10 | $7.74600 | $77.46 |
25 | $7.26080 | $181.52 |
50 | $7.02180 | $351.09 |
100 | $6.73050 | $673.05 |
250 | $6.36532 | $1,591.33 |
500 | $6.10188 | $3,050.94 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $5.84958 | $5,849.58 |
2,000 | $5.60785 | $11,215.70 |
3,000 | $5.47121 | $16,413.63 |
5,000 | $5.30381 | $26,519.05 |
7,000 | $5.19643 | $36,375.01 |
10,000 | $5.13289 | $51,328.90 |