ECS-120-20-20BM-JEM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-18-20BM-JEM-TR

DigiKey Part Number
50-ECS-160-18-20BM-JEM-TR-ND - Tape & Reel (TR)
50-ECS-160-18-20BM-JEM-TRCT-ND - Cut Tape (CT)
50-ECS-160-18-20BM-JEM-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-18-20BM-JEM-TR
Description
CRYSTAL 16MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
16 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (7x5)
Size / Dimension
0.276" L x 0.197" W (7.00mm x 5.00mm)
Height - Seated (Max)
0.051" (1.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,342
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.21000$8.21
10$7.14400$71.44
25$6.75600$168.90
50$6.47680$323.84
100$6.20920$620.92
250$5.87216$1,468.04
500$5.62914$2,814.57
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.39643$5,396.43
2,000$4.97271$9,945.42
3,000$4.87785$14,633.55
5,000$4.78094$23,904.70
7,000$4.76859$33,380.13
10,000$4.69094$46,909.40
12,000$4.63928$55,671.36
Manufacturers Standard Package