
ECS-160-12-36Q-CWY-TR | |
|---|---|
DigiKey Part Number | XC2725TR-ND - Tape & Reel (TR) XC2725CT-ND - Cut Tape (CT) XC2725DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-160-12-36Q-CWY-TR |
Description | CRYSTAL 16.0000MHZ 12PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 16 MHz ±10ppm Crystal 12pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-160-12-36Q-CWY-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 16 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 12pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -30°C ~ 85°C | |
Ratings | AEC-Q200 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.26000 | $5.26 |
| 10 | $4.56300 | $45.63 |
| 25 | $4.31800 | $107.95 |
| 50 | $4.14040 | $207.02 |
| 100 | $3.96850 | $396.85 |
| 250 | $3.75296 | $938.24 |
| 500 | $3.59756 | $1,798.78 |
| 1,000 | $3.44884 | $3,448.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.22551 | $9,676.53 |
| 6,000 | $3.09223 | $18,553.38 |
| 9,000 | $3.01688 | $27,151.92 |
| 15,000 | $2.92457 | $43,868.55 |
| 21,000 | $2.86537 | $60,172.77 |

