16 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-160-10-37B2-JTN-TR

DigiKey Part Number
50-ECS-160-10-37B2-JTN-TR-ND - Tape & Reel (TR)
50-ECS-160-10-37B2-JTN-TRCT-ND - Cut Tape (CT)
50-ECS-160-10-37B2-JTN-TRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-160-10-37B2-JTN-TR
Description
CRYSTAL 16 MHZ 10PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
16 MHz ±20ppm Crystal 10pF 150 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-160-10-37B2-JTN-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
10pF
Mfr
ESR (Equivalent Series Resistance)
150 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
16 MHz
Supplier Device Package
4-SMD (2x1.6)
Frequency Stability
±20ppm
Size / Dimension
0.079" L x 0.063" W (2.00mm x 1.60mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.020" (0.50mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9,548
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.81200$28.12
25$2.66040$66.51
50$2.55200$127.60
100$2.44670$244.67
250$2.31352$578.38
500$2.21766$1,108.83
1,000$2.12592$2,125.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.98823$5,964.69
6,000$1.90603$11,436.18
9,000$1.85953$16,735.77
15,000$1.80259$27,038.85
21,000$1.76604$37,086.84
30,000$1.72814$51,844.20
Manufacturers Standard Package