
ECS-147.4-8-33-JGL-TR | |
---|---|
DigiKey Part Number | XC2617TR-ND - Tape & Reel (TR) XC2617CT-ND - Cut Tape (CT) XC2617DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-8-33-JGL-TR |
Description | CRYSTAL 14.7456MHZ 8PF SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-8-33-JGL-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.29000 | $3.29 |
10 | $2.88100 | $28.81 |
25 | $2.72320 | $68.08 |
50 | $2.60960 | $130.48 |
100 | $2.46380 | $246.38 |
250 | $2.36556 | $591.39 |
500 | $2.26758 | $1,133.79 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $2.10377 | $2,103.77 |
2,000 | $2.04281 | $4,085.62 |
3,000 | $1.96514 | $5,895.42 |
5,000 | $1.88671 | $9,433.55 |
7,000 | $1.84246 | $12,897.22 |
10,000 | $1.79850 | $17,985.00 |
12,000 | $1.79578 | $21,549.36 |
24,000 | $1.78636 | $42,872.64 |