ECX-64B Crystals
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-147.4-18-23B-JTM-TR

DigiKey Part Number
XC3084TR-ND - Tape & Reel (TR)
XC3084CT-ND - Cut Tape (CT)
XC3084DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-147.4-18-23B-JTM-TR
Description
CRYSTAL 14.7456MHZ 18PF SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±20ppm Crystal 18pF 40 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-147.4-18-23B-JTM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±20ppm
Frequency Tolerance
±20ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
40 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (6x3.5)
Size / Dimension
0.236" L x 0.138" W (6.00mm x 3.50mm)
Height - Seated (Max)
0.043" (1.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 393
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$7.74000$7.74
10$6.75000$67.50
25$6.38160$159.54
50$6.11800$305.90
100$5.86450$586.45
250$5.54608$1,386.52
500$5.52878$2,764.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$5.26988$5,269.88
2,000$4.78926$9,578.52
3,000$4.69899$14,096.97
5,000$4.60669$23,033.45
7,000$4.59464$32,162.48
10,000$4.58286$45,828.60
12,000$4.54765$54,571.80
Manufacturers Standard Package