
ECS-147.4-18-23A-JGN-TR | |
---|---|
DigiKey Part Number | XC2093TR-ND - Tape & Reel (TR) XC2093CT-ND - Cut Tape (CT) XC2093DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-147.4-18-23A-JGN-TR |
Description | CRYSTAL 14.7456MHZ 18PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.7456 MHz ±20ppm Crystal 18pF 80 Ohms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-147.4-18-23A-JGN-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.7456 MHz | |
Frequency Stability | ±30ppm | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (6x3.5) | |
Size / Dimension | 0.236" L x 0.138" W (6.00mm x 3.50mm) | |
Height - Seated (Max) | 0.043" (1.10mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.04000 | $10.04 |
10 | $8.73400 | $87.34 |
25 | $8.25840 | $206.46 |
50 | $7.91760 | $395.88 |
100 | $7.59070 | $759.07 |
250 | $7.17796 | $1,794.49 |
500 | $6.88130 | $3,440.65 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $6.59680 | $6,596.80 |
2,000 | $6.32420 | $12,648.40 |
3,000 | $6.17010 | $18,510.30 |
5,000 | $5.98140 | $29,907.00 |
7,000 | $5.86031 | $41,022.17 |
10,000 | $5.73474 | $57,347.40 |
12,000 | $5.67160 | $68,059.20 |