
ECS-143-20-3X-EN-TR | |
|---|---|
DigiKey Part Number | XC1791TR-ND - Tape & Reel (TR) XC1791CT-ND - Cut Tape (CT) XC1791DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-143-20-3X-EN-TR |
Description | CRYSTAL 14.31818MHZ 20PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-20-3X-EN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 20pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.276" L x 0.161" W (7.00mm x 4.10mm) | |
Height - Seated (Max) | 0.091" (2.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.34300 | $23.43 |
| 25 | $2.21320 | $55.33 |
| 50 | $2.12280 | $106.14 |
| 100 | $2.03400 | $203.40 |
| 250 | $1.92384 | $480.96 |
| 500 | $1.84424 | $922.12 |
| 1,000 | $1.76795 | $1,767.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.65343 | $4,960.29 |
| 6,000 | $1.58501 | $9,510.06 |
| 9,000 | $1.54635 | $13,917.15 |
| 15,000 | $1.49898 | $22,484.70 |
| 21,000 | $1.46858 | $30,840.18 |
| 30,000 | $1.43704 | $43,111.20 |

