
ECS-143-18-5PXEN-TR | |
|---|---|
DigiKey Part Number | XC1693TR-ND - Tape & Reel (TR) XC1693CT-ND - Cut Tape (CT) XC1693DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-143-18-5PXEN-TR |
Description | CRYSTAL 14.31818MHZ 18PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 14.31818 MHz ±30ppm Crystal 18pF 40 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-143-18-5PXEN-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 14.31818 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 40 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $4.37400 | $43.74 |
| 25 | $4.13720 | $103.43 |
| 50 | $3.96600 | $198.30 |
| 100 | $3.80240 | $380.24 |
| 250 | $3.59608 | $899.02 |
| 500 | $3.44712 | $1,723.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $3.30455 | $3,304.55 |
| 2,000 | $3.16787 | $6,335.74 |
| 3,000 | $3.09060 | $9,271.80 |
| 5,000 | $2.99593 | $14,979.65 |
| 7,000 | $2.93520 | $20,546.40 |
| 10,000 | $2.87220 | $28,722.00 |

