ECS-120-7-33B2-CTN-TR3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-135.6-8-33B2-CKM-TR3

DigiKey Part Number
50-ECS-135.6-8-33B2-CKM-TR3TR-ND - Tape & Reel (TR)
50-ECS-135.6-8-33B2-CKM-TR3CT-ND - Cut Tape (CT)
50-ECS-135.6-8-33B2-CKM-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-135.6-8-33B2-CKM-TR3
Description
CRYSTAL 13.56 MHZ 8PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
13.56 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
13.56 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,738
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.97200$29.72
25$2.81160$70.29
50$2.69320$134.66
100$2.58240$258.24
250$2.44196$610.49
500$2.34096$1,170.48
1,000$2.24407$2,244.07
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.09873$6,296.19
6,000$2.01194$12,071.64
9,000$1.82096$16,388.64
15,000$1.81337$27,200.55
21,000$1.80881$37,985.01
30,000$1.80432$54,129.60
36,000$1.80215$64,877.40
Manufacturers Standard Package