
ECS-135.6-8-33B2-CKM-TR3 | |
---|---|
DigiKey Part Number | 50-ECS-135.6-8-33B2-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-135.6-8-33B2-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-135.6-8-33B2-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-135.6-8-33B2-CKM-TR3 |
Description | CRYSTAL 13.56 MHZ 8PF SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 13.56 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 13.56 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (3.2x2.5) | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.45000 | $3.45 |
10 | $2.97200 | $29.72 |
25 | $2.81160 | $70.29 |
50 | $2.69320 | $134.66 |
100 | $2.58240 | $258.24 |
250 | $2.44196 | $610.49 |
500 | $2.34096 | $1,170.48 |
1,000 | $2.24407 | $2,244.07 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.09873 | $6,296.19 |
6,000 | $2.01194 | $12,071.64 |
9,000 | $1.82096 | $16,388.64 |
15,000 | $1.81337 | $27,200.55 |
21,000 | $1.80881 | $37,985.01 |
30,000 | $1.80432 | $54,129.60 |
36,000 | $1.80215 | $64,877.40 |