12.288 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-122.8-18-33-JEM-TR

DigiKey Part Number
XC2428TR-ND - Tape & Reel (TR)
XC2428CT-ND - Cut Tape (CT)
XC2428DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-122.8-18-33-JEM-TR
Description
CRYSTAL 12.2880MHZ 18PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12.288 MHz ±20ppm Crystal 18pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
EDA/CAD Models
ECS-122.8-18-33-JEM-TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Load Capacitance
18pF
Mfr
ESR (Equivalent Series Resistance)
100 Ohms
Series
Operating Mode
Fundamental
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-20°C ~ 70°C
Part Status
Active
Mounting Type
Surface Mount
Type
MHz Crystal
Package / Case
Frequency
12.288 MHz
Supplier Device Package
4-SMD (3.2x2.5)
Frequency Stability
±50ppm
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Frequency Tolerance
±20ppm
Height - Seated (Max)
0.031" (0.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1,412
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.11000$4.11
10$3.60100$36.01
25$3.40360$85.09
50$3.26400$163.20
100$3.12830$312.83
250$2.95876$739.69
500$2.83626$1,418.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.71885$2,718.85
2,000$2.60642$5,212.84
3,000$2.54280$7,628.40
5,000$2.46490$12,324.50
7,000$2.41491$16,904.37
10,000$2.36303$23,630.30
Manufacturers Standard Package