
ECS-120-8-36-CKM-TR3 | |
|---|---|
DigiKey Part Number | 50-ECS-120-8-36-CKM-TR3TR-ND - Tape & Reel (TR) 50-ECS-120-8-36-CKM-TR3CT-ND - Cut Tape (CT) 50-ECS-120-8-36-CKM-TR3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-8-36-CKM-TR3 |
Description | CRYSTAL 12.0000MHZ 8PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 8pF 150 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-8-36-CKM-TR3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 8pF | |
ESR (Equivalent Series Resistance) | 150 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.71000 | $2.71 |
| 10 | $2.39200 | $23.92 |
| 25 | $2.25920 | $56.48 |
| 50 | $2.16720 | $108.36 |
| 100 | $2.07760 | $207.76 |
| 250 | $1.96460 | $491.15 |
| 500 | $1.88338 | $941.69 |
| 1,000 | $1.80544 | $1,805.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.68850 | $5,065.50 |
| 6,000 | $1.61865 | $9,711.90 |
| 9,000 | $1.57916 | $14,212.44 |
| 15,000 | $1.53078 | $22,961.70 |
| 21,000 | $1.49974 | $31,494.54 |
| 30,000 | $1.46754 | $44,026.20 |

