12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-8-33B2-CES-TR3

DigiKey Part Number
50-ECS-120-8-33B2-CES-TR3TR-ND - Tape & Reel (TR)
50-ECS-120-8-33B2-CES-TR3CT-ND - Cut Tape (CT)
50-ECS-120-8-33B2-CES-TR3DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-8-33B2-CES-TR3
Description
CRYSTAL 12 MHZ 8PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 8pF 100 Ohms 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±10ppm
Load Capacitance
8pF
ESR (Equivalent Series Resistance)
100 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 125°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
4-SMD (3.2x2.5)
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.031" (0.80mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,067
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.97600$29.76
25$2.81520$70.38
50$2.69660$134.83
100$2.58570$258.57
250$2.44508$611.27
500$2.34394$1,171.97
1,000$2.24694$2,246.94
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.10142$6,304.26
6,000$2.01451$12,087.06
9,000$1.96539$17,688.51
15,000$1.90520$28,578.00
21,000$1.86659$39,198.39
30,000$1.82653$54,795.90
Manufacturers Standard Package