12 MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-32-5PX-TR

DigiKey Part Number
XC1276TR-ND - Tape & Reel (TR)
XC1276CT-ND - Cut Tape (CT)
XC1276DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-32-5PX-TR
Description
CRYSTAL 12.0000MHZ 32PF SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 32pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-32-5PX-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
32pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,779
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.45000$3.45
10$2.99300$29.93
25$2.82800$70.70
50$2.71140$135.57
100$2.59960$259.96
250$2.45856$614.64
500$2.35678$1,178.39
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.25927$2,259.27
2,000$2.16579$4,331.58
3,000$2.11295$6,338.85
5,000$2.04819$10,240.95
7,000$2.00664$14,046.48
10,000$1.96353$19,635.30
Manufacturers Standard Package