ECS-120-20-4X-EM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-20-4X-EM

DigiKey Part Number
50-ECS-120-20-4X-EM-ND
Manufacturer
Manufacturer Product Number
ECS-120-20-4X-EM
Description
CRYSTAL 12 MHZ 20PF SMD
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 20pF 60 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
20pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 824
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$2.80000$2.80
10$2.46100$24.61
25$2.32480$58.12
50$2.22760$111.38
200$2.04770$409.54
400$1.96293$785.17
600$1.91490$1,148.94
1,000$1.80075$1,800.75
2,600$1.75117$4,553.04
Manufacturers Standard Package