ECS-250-18-5PX-CKM-TR
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-18-5PX-CKM-TR

DigiKey Part Number
50-ECS-120-18-5PX-CKM-TR-ND - Tape & Reel (TR)
50-ECS-120-18-5PX-CKM-CT-ND - Cut Tape (CT)
50-ECS-120-18-5PX-CKM-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ECS-120-18-5PX-CKM-TR
Description
CRYSTAL 12.0000MHZ 18PF SMD
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
12 MHz ±10ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-18-5PX-CKM-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±10ppm
Frequency Tolerance
±10ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-20°C ~ 70°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.449" L x 0.189" W (11.40mm x 4.80mm)
Height - Seated (Max)
0.169" (4.30mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,382
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$3.85900$38.59
25$3.64880$91.22
50$3.49960$174.98
100$3.35420$335.42
250$3.17176$792.94
500$3.04054$1,520.27
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$2.91482$2,914.82
2,000$2.64534$5,290.68
3,000$2.48919$7,467.57
5,000$2.33253$11,662.65
7,000$2.19833$15,388.31
10,000$2.06483$20,648.30
12,000$2.06180$24,741.60
Manufacturers Standard Package