
ECS-120-18-5PVX | |
---|---|
DigiKey Part Number | XC1596TR-ND - Tape & Reel (TR) XC1596CT-ND - Cut Tape (CT) XC1596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-5PVX |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-5PVX Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 60 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.102" (2.60mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.42000 | $13.42 |
10 | $11.65700 | $116.57 |
25 | $11.02440 | $275.61 |
50 | $10.56820 | $528.41 |
100 | $10.09980 | $1,009.98 |
250 | $9.58108 | $2,395.27 |
500 | $9.18494 | $4,592.47 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $8.11897 | $8,118.97 |
2,000 | $7.42053 | $14,841.06 |
3,000 | $7.25097 | $21,752.91 |