
ECS-120-9-42X-CKM-TR | |
|---|---|
DigiKey Part Number | 50-ECS-120-9-42X-CKM-TR-ND - Tape & Reel (TR) 50-ECS-120-9-42X-CKM-CT-ND - Cut Tape (CT) 50-ECS-120-9-42X-CKM-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-9-42X-CKM-TR |
Description | CRYSTAL 12.0000MHZ 9PF SMD |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 12 MHz ±10ppm Crystal 9pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-9-42X-CKM-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -20°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 4-SMD (4x2.5) | |
Size / Dimension | 0.157" L x 0.098" W (4.00mm x 2.50mm) | |
Height - Seated (Max) | 0.031" (0.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.52000 | $10.52 |
| 10 | $9.15100 | $91.51 |
| 25 | $8.65240 | $216.31 |
| 50 | $8.29380 | $414.69 |
| 100 | $7.95020 | $795.02 |
| 250 | $7.51840 | $1,879.60 |
| 500 | $7.20746 | $3,603.73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $7.17063 | $7,170.63 |
| 2,000 | $6.87445 | $13,748.90 |
| 3,000 | $6.70696 | $20,120.88 |
| 5,000 | $6.50189 | $32,509.45 |
| 7,000 | $6.37035 | $44,592.45 |
| 10,000 | $6.23384 | $62,338.40 |

