
ECS-120-18-5P-TR | |
---|---|
DigiKey Part Number | XC717TR-ND - Tape & Reel (TR) XC717CT-ND - Cut Tape (CT) XC717DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ECS-120-18-5P-TR |
Description | CRYSTAL 12.0000MHZ 18PF SMD |
Customer Reference | |
Detailed Description | 12 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US |
Datasheet | Datasheet |
EDA/CAD Models | ECS-120-18-5P-TR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | MHz Crystal | |
Frequency | 12 MHz | |
Frequency Stability | ±50ppm | |
Frequency Tolerance | ±30ppm | |
Load Capacitance | 18pF | |
ESR (Equivalent Series Resistance) | 50 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 70°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.449" L x 0.189" W (11.40mm x 4.80mm) | |
Height - Seated (Max) | 0.169" (4.30mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.83000 | $5.83 |
10 | $5.04200 | $50.42 |
50 | $4.56860 | $228.43 |
100 | $4.37890 | $437.89 |
500 | $3.96986 | $1,984.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,000 | $3.80555 | $3,805.55 |
2,000 | $3.64819 | $7,296.38 |
3,000 | $3.55922 | $10,677.66 |
5,000 | $3.45021 | $17,251.05 |
7,000 | $3.38029 | $23,662.03 |
10,000 | $3.30773 | $33,077.30 |
25,000 | $3.12856 | $78,214.00 |