HC-49USX Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ECS-120-18-4XEN

DigiKey Part Number
XC1744-ND
Manufacturer
Manufacturer Product Number
ECS-120-18-4XEN
Description
CRYSTAL 12.0000MHZ 18PF TH
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
12 MHz ±30ppm Crystal 18pF 60 Ohms HC-49/US
Datasheet
 Datasheet
EDA/CAD Models
ECS-120-18-4XEN Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
12 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
60 Ohms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.447" L x 0.183" W (11.35mm x 4.65mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 974
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.84000$4.84
10$4.20400$42.04
25$3.97080$99.27
50$3.80820$190.41
200$3.43260$686.52
400$3.35480$1,341.92
600$3.22118$1,932.71
1,000$2.63261$2,632.61
2,600$2.50568$6,514.77
Manufacturers Standard Package